
PCA-6J-20-HL-3-MT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6J-20-HL-3-MT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6J-20-HL-3-MT-T/R |
Description | CONNECTOR, FLEX CIRCUIT CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.085" (2.16mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,43061 € | 2.583,66 € |
| Unit Price without VAT: | 0,43061 € |
|---|---|
| Unit Price with VAT: | 0,51243 € |

