Parametric Equivalent
Parametric Equivalent

PCA-6G-20-HL-3-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6G-20-HL-3-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6G-20-HL-3-T/R |
Description | ZIF FLEX 0.50MM 20P SIDE ENTRY L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer Adam Tech | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.4A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA-6G-20-HL-3 | Adam Tech | 0 | 2057-PCA-6G-20-HL-3-ND | 0,37262 € | Parametric Equivalent |
| PCA-6K-20-HL-3-T/R | Adam Tech | 0 | 2057-PCA-6K-20-HL-3-T/RTR-ND | 0,38226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,75246 € | 4.514,76 € |
| Unit Price without VAT: | 0,75246 € |
|---|---|
| Unit Price with VAT: | 0,89543 € |

