
PCA-6FA-06-HL-3-G-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6FA-06-HL-3-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6FA-06-HL-3-G-T/R |
Description | ZIF FLEX 0.50MM 6P SIDE ENTRY LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68658 € | 3.432,90 € |
| Unit Price without VAT: | 0,68658 € |
|---|---|
| Unit Price with VAT: | 0,81703 € |

