Image for PCA-6BA-40-HL-3-G-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-6BA-40-HL-3-G-T/R

DigiKey Part Number
2057-PCA-6BA-40-HL-3-G-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA-6BA-40-HL-3-G-T/R
Description
ZIF FLEX CONNECTOR, 0.5MM, SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Adam Tech
Cable End Type
Straight
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Housing Material
Thermoplastic
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,30387 €7.823,22 €
Manufacturers Standard Package
Unit Price without VAT:1,30387 €
Unit Price with VAT:1,55161 €