
PCA-6-UA-24-HL-3-MT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6-UA-24-HL-3-MT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6-UA-24-HL-3-MT-T/R |
Description | ZIF FLEX 0.50MM 24P SIDE ENTRY L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 105°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36300 € | 726,00 € |
| Unit Price without VAT: | 0,36300 € |
|---|---|
| Unit Price with VAT: | 0,43197 € |

