
PCA-6-RA-30-HD-3-G-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6-RA-30-HD-3-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6-RA-30-HD-3-G-T/R |
Description | ZIF FLEX 0.50MM 30P SIDE ENTRY D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Adam Tech | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -45°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,44474 € | 6.671,10 € |
| Unit Price without VAT: | 0,44474 € |
|---|---|
| Unit Price with VAT: | 0,52924 € |

