Parametric Equivalent

PCA-6-LA-50-HL-3 | |
|---|---|
DigiKey Part Number | 2057-PCA-6-LA-50-HL-3-ND |
Manufacturer | |
Manufacturer Product Number | PCA-6-LA-50-HL-3 |
Description | CONNECTOR, FLEX CIRCUIT CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.170" (4.32mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Through Hole | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA-6-LA-50-HL-3-T/R | Adam Tech | 0 | 2057-PCA-6-LA-50-HL-3-T/RTR-ND | 0,54928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 1,10947 € | 21,08 € |
| Unit Price without VAT: | 1,10947 € |
|---|---|
| Unit Price with VAT: | 1,32027 € |

