
PCA-6-LA-45-HL-3-G-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-6-LA-45-HL-3-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-6-LA-45-HL-3-G-T/R |
Description | ZIF FLEX 0.50MM 45P SIDE ENTRY L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,63099 € | 3.785,94 € |
| Unit Price without VAT: | 0,63099 € |
|---|---|
| Unit Price with VAT: | 0,75088 € |

