
PCA-2K-20-HU-3 | |
|---|---|
DigiKey Part Number | 2057-PCA-2K-20-HU-3-ND |
Manufacturer | |
Manufacturer Product Number | PCA-2K-20-HU-3 |
Description | ZIF FLEX 1.00MM 20P SIDE ENTRY U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Adam Tech | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 250V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61164 € | 3.058,20 € |
| Unit Price without VAT: | 0,61164 € |
|---|---|
| Unit Price with VAT: | 0,72785 € |

