
PCA-2K-06-HU-3 | |
|---|---|
DigiKey Part Number | 2057-PCA-2K-06-HU-3-ND |
Manufacturer | |
Manufacturer Product Number | PCA-2K-06-HU-3 |
Description | ZIF FLEX 1.00MM 6P SIDE ENTRY UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39359 € | 1.967,95 € |
| Unit Price without VAT: | 0,39359 € |
|---|---|
| Unit Price with VAT: | 0,46837 € |

