
PCA-2JA-12-HL-3-MT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-2JA-12-HL-3-MT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-2JA-12-HL-3-MT-T/R |
Description | ZIF FLEX 1.00MM 12P SIDE ENTRY L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC Connector Contacts, Top 0.049" (1.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19204 € | 1.152,24 € |
| Unit Price without VAT: | 0,19204 € |
|---|---|
| Unit Price with VAT: | 0,22853 € |

