
PCA-2G-06-V-3-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-2G-06-V-3-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-2G-06-V-3-T/R |
Description | ZIF FLEX 1.00MM 6P TOP ENTRY SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Adam Tech | Height Above Board 0.079" (2.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,82299 € | 4.937,94 € |
| Unit Price without VAT: | 0,82299 € |
|---|---|
| Unit Price with VAT: | 0,97936 € |

