
PCA-2E-07-HU-3-MT-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-2E-07-HU-3-MT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-2E-07-HU-3-MT-T/R |
Description | ZIF FLEX 1.00MM 7P SIDE ENTRY UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31949 € | 1.916,94 € |
| Unit Price without VAT: | 0,31949 € |
|---|---|
| Unit Price with VAT: | 0,38019 € |

