Parametric Equivalent
Parametric Equivalent

PCA-2C-20-V-3-G-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-2C-20-V-3-G-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-2C-20-V-3-G-PP-T/R |
Description | ZIF FLEX 1.00MM 20P TOP ENTRY SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.217" (5.50mm) |
Manufacturer Adam Tech | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Pick and Place Cap, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -45°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA-2C-20-V-3 | Adam Tech | 0 | 2057-PCA-2C-20-V-3-ND | 0,88740 € | Parametric Equivalent |
| PCA-2C-20-V-3-G | Adam Tech | 0 | 2057-PCA-2C-20-V-3-G-ND | 0,52135 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,51660 € | 2.479,68 € |
| Unit Price without VAT: | 0,51660 € |
|---|---|
| Unit Price with VAT: | 0,61475 € |

