
PCA-2-CA-05-V-3-T/R | |
|---|---|
DigiKey Part Number | 2057-PCA-2-CA-05-V-3-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA-2-CA-05-V-3-T/R |
Description | ZIF FLEX 1.00MM 05P TOP ENTRY SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tabbed |
Manufacturer Adam Tech | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,37211 € | 2.009,39 € |
| Unit Price without VAT: | 0,37211 € |
|---|---|
| Unit Price with VAT: | 0,44281 € |

