
PA-011 | |
|---|---|
DigiKey Part Number | 2057-PA-011-ND |
Manufacturer | |
Manufacturer Product Number | PA-011 |
Description | AC/DC WALL MOUNT ADAPTER 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.71" L x 2.01" W x 1.30" H (119.5mm x 51.0mm x 33.0mm) | |
Approval Agency | CB, CE, cULus, FCC, KC, PSE | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,88106 € | 16.440,53 € |
| Unit Price without VAT: | 32,88106 € |
|---|---|
| Unit Price with VAT: | 39,12846 € |

