
PA-009-1 | |
|---|---|
DigiKey Part Number | 2057-PA-009-1-ND |
Manufacturer | |
Manufacturer Product Number | PA-009-1 |
Description | AC/DC WALL MOUNT ADAPTER 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.6A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.71" W x 1.22" H (71.2mm x 43.5mm x 31.0mm) | |
Approval Agency | CCC, CE, cULus, GS, TUV | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 5 | 12,05600 € | 60,28 € |
| 10 | 11,62700 € | 116,27 € |
| 25 | 11,08520 € | 277,13 € |
| 50 | 10,69200 € | 534,60 € |
| 100 | 10,31270 € | 1.031,27 € |
| 250 | 9,83196 € | 2.457,99 € |
| 500 | 9,48322 € | 4.741,61 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

