
PA-008-1 | |
|---|---|
DigiKey Part Number | 2057-PA-008-1-ND |
Manufacturer | |
Manufacturer Product Number | PA-008-1 |
Description | AC/DC WALL MOUNT ADAPTER 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 800mA | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.71" W x 1.22" H (71.2mm x 43.5mm x 31.0mm) | |
Approval Agency | CCC, CE, cULus, GS, TUV | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 5 | 15,25400 € | 76,27 € |
| 10 | 14,71300 € | 147,13 € |
| 25 | 14,02640 € | 350,66 € |
| 50 | 13,52900 € | 676,45 € |
| 100 | 13,04910 € | 1.304,91 € |
| 250 | 12,44088 € | 3.110,22 € |
| 500 | 11,99962 € | 5.999,81 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |

