9V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-007-1

DigiKey Part Number
2057-PA-007-1-ND
Manufacturer
Manufacturer Product Number
PA-007-1
Description
AC/DC WALL MOUNT ADAPTER 9V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
2.2A
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.80" L x 1.71" W x 1.22" H (71.2mm x 43.5mm x 31.0mm)
Approval Agency
CCC, CE, cULus, GS, TUV
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,58000 €16,58 €
515,25400 €76,27 €
1014,71300 €147,13 €
2514,02640 €350,66 €
5013,52900 €676,45 €
10013,04910 €1.304,91 €
25012,44088 €3.110,22 €
50011,99962 €5.999,81 €
Manufacturers Standard Package
Unit Price without VAT:16,58000 €
Unit Price with VAT:19,73020 €