
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.35A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C7 | |
Size / Dimension | 4.55" L x 1.30" W x 1.34" H (115.6mm x 33.0mm x 34.0mm) | |
Approval Agency | CE, cULus, GS, PSE, TUV | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| 5 | 32,90800 € | 164,54 € |
| 10 | 31,74100 € | 317,41 € |
| 25 | 30,26040 € | 756,51 € |
| 50 | 29,18720 € | 1.459,36 € |
| 100 | 28,15190 € | 2.815,19 € |
| 250 | 26,83956 € | 6.709,89 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |

