
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.73" L x 1.40" W x 0.98" H (44.0mm x 35.6mm x 25.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 5 | 10,58200 € | 52,91 € |
| 10 | 10,20600 € | 102,06 € |
| 25 | 9,73000 € | 243,25 € |
| 50 | 9,38480 € | 469,24 € |
| 100 | 9,05200 € | 905,20 € |
| 250 | 8,63008 € | 2.157,52 € |
| 500 | 8,32394 € | 4.161,97 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

