



OPSLN1ANNC1P2A | |
|---|---|
DigiKey Part Number | 2057-OPSLN1ANNC1P2A-ND |
Manufacturer | |
Manufacturer Product Number | OPSLN1ANNC1P2A |
Description | SC/LC ADAPTER, SIMPLEX, LONG-EAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 12,32300 € | 123,23 € |
| 25 | 11,55160 € | 288,79 € |
| 50 | 11,00000 € | 550,00 € |
| 100 | 10,47520 € | 1.047,52 € |
| 250 | 9,81984 € | 2.454,96 € |
| 500 | 9,35172 € | 4.675,86 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |




