



OPSA1DNNC1N2 | |
|---|---|
DigiKey Part Number | 2057-OPSA1DNNC1N2-ND |
Manufacturer | |
Manufacturer Product Number | OPSA1DNNC1N2 |
Description | SC/APC BUCKLE ADAPTER, SIMPLEX, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Board Mount |
Datasheet | Datasheet |
Category | Mounting Type Board Mount |
Manufacturer Adam Tech | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Tray | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Green |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) SC Receptacle | Operating Temperature -25°C ~ 85°C |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52680 € | 13,17 € |
| 50 | 0,50160 € | 25,08 € |
| 100 | 0,47760 € | 47,76 € |
| 250 | 0,44764 € | 111,91 € |
| 500 | 0,42624 € | 213,12 € |
| 1.000 | 0,40589 € | 405,89 € |
| 2.500 | 0,38047 € | 951,17 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


