Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
OPSA1BSNC1P1
OPSA1BSNC1P1

OPSA1BSNC1P1

DigiKey Part Number
2057-OPSA1BSNC1P1-ND
Manufacturer
Manufacturer Product Number
OPSA1BSNC1P1
Description
SC/APC ADAPTER, SIMPLEX, SHORT-E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Snap-In
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
-
Features
-
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45500 €4,55 €
250,42640 €10,66 €
500,40580 €20,29 €
2000,36805 €73,61 €
4000,35045 €140,18 €
6000,34055 €204,33 €
1.0000,32849 €328,49 €
2.6000,30707 €798,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €