



OPSA1BNSC1N1 | |
|---|---|
DigiKey Part Number | 2057-OPSA1BNSC1N1-ND |
Manufacturer | |
Manufacturer Product Number | OPSA1BNSC1N1 |
Description | SC/APC ADAPTER, SIMPLEX, SHORT-E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Board Mount |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Adam Tech | Mounting Type Board Mount |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT) |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Green |
Convert From (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) SC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47680 € | 47,68 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,42560 € | 212,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

