



OPLB4ANNC1PA | |
|---|---|
DigiKey Part Number | 2057-OPLB4ANNC1PA-ND |
Manufacturer | |
Manufacturer Product Number | OPLB4ANNC1PA |
Description | LC/PC ADAPTER, 1X4 4-PLEX, LONG- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66700 € | 26,67 € |
| 40 | 2,41850 € | 96,74 € |
| 80 | 2,30300 € | 184,24 € |
| 120 | 2,23808 € | 268,57 € |
| 280 | 2,10814 € | 590,28 € |
| 520 | 2,01806 € | 1.049,39 € |
| 1.000 | 1,92710 € | 1.927,10 € |
| 2.520 | 1,80556 € | 4.550,01 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


