



OPLB1BNNC1NA | |
|---|---|
DigiKey Part Number | 2057-OPLB1BNNC1NA-ND |
Manufacturer | |
Manufacturer Product Number | OPLB1BNNC1NA |
Description | LC/PC ADAPTER, SIMPLEX, SHORT-EA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,68920 € | 17,23 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,62490 € | 62,49 € |
| 250 | 0,58572 € | 146,43 € |
| 500 | 0,55776 € | 278,88 € |
| 1.000 | 0,53113 € | 531,13 € |
| 2.500 | 0,49788 € | 1.244,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





