
NPC-6-010-BU | |
|---|---|
DigiKey Part Number | 2057-NPC-6-010-BU-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6-010-BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43300 € | 64,33 € |
| 25 | 6,02960 € | 150,74 € |
| 50 | 5,74160 € | 287,08 € |
| 100 | 5,46740 € | 546,74 € |
| 250 | 5,12532 € | 1.281,33 € |
| 500 | 4,88082 € | 2.440,41 € |
| 1.000 | 4,64813 € | 4.648,13 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

