
NPC-5E-007-GY | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-007-GY-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-007-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75800 € | 47,58 € |
| 25 | 4,45960 € | 111,49 € |
| 50 | 4,24640 € | 212,32 € |
| 100 | 4,04370 € | 404,37 € |
| 250 | 3,88976 € | 972,44 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

