
NL1-3P3-P5 | |
|---|---|
DigiKey Part Number | 2057-NL1-3P3-P5-ND |
Manufacturer | |
Manufacturer Product Number | NL1-3P3-P5 |
Description | DC-DC CONVERTER, NON-ISOLATED, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 34V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 1.65 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 34V | Size / Dimension 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 5 | 4,82000 € | 24,10 € |
| 10 | 4,74300 € | 47,43 € |
| 43 | 4,58209 € | 197,03 € |
| 86 | 4,50779 € | 387,67 € |
| 129 | 4,46465 € | 575,94 € |
| 258 | 4,39209 € | 1.133,16 € |
| 516 | 4,32052 € | 2.229,39 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

