
MUSB-AB-S-RA | |
|---|---|
DigiKey Part Number | 2057-MUSB-AB-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-AB-S-RA |
Description | CONNECTOR, MINI USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Shielding Shielded |
Connector Type USB - mini AB | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,64699 € | 12.939,80 € |
| Unit Price without VAT: | 0,64699 € |
|---|---|
| Unit Price with VAT: | 0,76992 € |

