
MUSB-10P-P3-S | |
|---|---|
DigiKey Part Number | 2057-MUSB-10P-P3-S-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-10P-P3-S |
Description | CONNECTOR, MINI USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 10 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Termination Solder |
Series | Number of Ports 1 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Type USB - mini B | Shell/Shielding Material Steel (SPCC) |
Number of Contacts 10 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,25230 € | 12.523,00 € |
| Unit Price without VAT: | 1,25230 € |
|---|---|
| Unit Price with VAT: | 1,49024 € |

