
MTP-88-X-EMI-SP1 | |
|---|---|
DigiKey Part Number | 2057-MTP-88-X-EMI-SP1-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-X-EMI-SP1 |
Description | PLUG, 8P8C, G/F PLATING, METAL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74920 € | 18,73 € |
| 50 | 0,71340 € | 35,67 € |
| 100 | 0,67930 € | 67,93 € |
| 250 | 0,63668 € | 159,17 € |
| 500 | 0,60626 € | 303,13 € |
| 1.000 | 0,57731 € | 577,31 € |
| 2.500 | 0,54116 € | 1.352,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


