Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP-88-U

DigiKey Part Number
2057-MTP-88-U-ND
Manufacturer
Manufacturer Product Number
MTP-88-U
Description
TELEPHONE PLUG 8P8C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.883" (22.43mm)
Manufacturer
Adam Tech
Color
Clear
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Flat Oval Cable, Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
150V
Shielding
Unshielded
Housing Material
Polycarbonate (PC)
Termination
IDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHRJC6AR21NNMH Connectors1.6044672-MHRJC6AR21NN-ND0,56000 €Similar
In-Stock: 4.703
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24800 €2,48 €
250,23200 €5,80 €
500,22080 €11,04 €
1000,21030 €21,03 €
2500,19712 €49,28 €
5000,18766 €93,83 €
1.0000,17871 €178,71 €
3.0000,16537 €496,11 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €