New at DigiKey
Image for MTP-44-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP-44-U

DigiKey Part Number
2057-MTP-44-U-ND
Manufacturer
Manufacturer Product Number
MTP-44-U
Description
CONNECTOR, MODULAR PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.525" (13.34mm)
Color
Clear
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.0000,05530 €442,40 €
Unit Price without VAT:0,05530 €
Unit Price with VAT:0,06581 €