
MTJG-4-88G01-FSD | |
|---|---|
DigiKey Part Number | 2057-MTJG-4-88G01-FSD-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-4-88G01-FSD |
Description | CONNECTOR, MODULAR JACK, GANGED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,00233 € | 21.006,99 € |
| Unit Price without VAT: | 7,00233 € |
|---|---|
| Unit Price with VAT: | 8,33277 € |

