
MTJG-2-88CEX1-FS-PG-WLP-M370C-HT | |
|---|---|
DigiKey Part Number | 2057-MTJG-2-88CEX1-FS-PG-WLP-M370C-HT-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-2-88CEX1-FS-PG-WLP-M370C-HT |
Description | CONN JACK 2PORT PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port Jack Panel Mount 10G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10G Base-T | |
Mounting Type | Panel Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.483" (12.27mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.176 | 13,95016 € | 16.405,39 € |
| Unit Price without VAT: | 13,95016 € |
|---|---|
| Unit Price with VAT: | 16,60069 € |

