
MTJ-88V45X1-FS-WT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88V45X1-FS-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88V45X1-FS-WT |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded |
Datasheet | Datasheet |
Category | Orientation 45° Angle |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,64264 € | 3.238,91 € |
| Unit Price without VAT: | 0,64264 € |
|---|---|
| Unit Price with VAT: | 0,76474 € |

