


MTJ-88TX1-LD | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TX1-LD-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-LD |
Description | RJ45 MODULAR JACK, SHIELDED, PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Guide, Solder Retention |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,49518 € | 2.495,71 € |
| Unit Price without VAT: | 0,49518 € |
|---|---|
| Unit Price with VAT: | 0,58926 € |

