




MTJ-88TX1-FSD-PGB | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TX1-FSD-PGB-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-FSD-PGB |
Description | MODULAR JACK 8P8C RA SG BK SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-88TX1-FSD-PGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,66480 € | 16,62 € |
| 50 | 0,63300 € | 31,65 € |
| 100 | 0,60260 € | 60,26 € |
| 250 | 0,56484 € | 141,21 € |
| 500 | 0,53786 € | 268,93 € |
| 1.000 | 0,51217 € | 512,17 € |
| 2.500 | 0,48011 € | 1.200,27 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |








