Parametric Equivalent

MTJ-88TX1-FS-PG-M4C-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TX1-FS-PG-M4C-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-FS-PG-M4C-SMT-T/R |
Description | MODULAR JACK 8P8C RA SMT SG BK S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Adam Tech | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTJ-88TX1-FS-PG-M4Y-SMT-T/R | Adam Tech | 0 | 2057-MTJ-88TX1-FS-PG-M4Y-SMT-T/RTR-ND | 1,45514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,26627 € | 11.331,35 € |
| Unit Price without VAT: | 2,26627 € |
|---|---|
| Unit Price with VAT: | 2,69686 € |

