Image for MTJ-88TUX1-FS2-PG2T-C6A-HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88TUX1-FS2-PG2T-C6A-HT

DigiKey Part Number
2057-MTJ-88TUX1-FS2-PG2T-C6A-HT-ND
Manufacturer
Manufacturer Product Number
MTJ-88TUX1-FS2-PG2T-C6A-HT
Description
MODULAR JACK 8P8C RA SG BK SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Adam Tech
Termination
Solder
Series
Shielding
Shielded
Packaging
Tray
Ratings
Cat6a
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
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
Tray
QuantityUnit PriceExt Price
7.0001,65330 €11.573,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65330 €
Unit Price with VAT:1,96743 €