


MTJ-88DX1-LG | |
|---|---|
DigiKey Part Number | 2057-MTJ-88DX1-LG-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88DX1-LG |
Description | RJ45 MODULAR JACK, DIP, TOP ENTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,07360 € | 26,84 € |
| 70 | 0,99829 € | 69,88 € |
| 140 | 0,95050 € | 133,07 € |
| 280 | 0,90514 € | 253,44 € |
| 560 | 0,86191 € | 482,67 € |
| 1.050 | 0,82450 € | 865,73 € |
| 2.520 | 0,77513 € | 1.953,33 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

