




MTJ-88DX1-LD | |
|---|---|
DigiKey Part Number | 2057-MTJ-88DX1-LD-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88DX1-LD |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock, Solder Retention |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,15362 € | 1.384,34 € |
| Unit Price without VAT: | 1,15362 € |
|---|---|
| Unit Price with VAT: | 1,37281 € |

