Image for MTJ-88DX1-FSQ-L16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88DX1-FSQ-L16

DigiKey Part Number
2057-MTJ-88DX1-FSQ-L16-ND
Manufacturer
Manufacturer Product Number
MTJ-88DX1-FSQ-L16
Description
RJ45 MODULAR JACK, SHIELDED, DIP
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Solder Retention
LED Color
Green, Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.