
MTJ-88AX1-FSN-STP-M63C | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FSN-STP-M63C-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FSN-STP-M63C |
Description | MODULAR JACK 8P8C STR STAR PEG S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Height Above Board 0.665" (16.90mm) |
Manufacturer Adam Tech | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Thermoplastic |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,28411 € | 11.420,55 € |
| Unit Price without VAT: | 2,28411 € |
|---|---|
| Unit Price with VAT: | 2,71809 € |

