
MTJ-88AX1-FSN-STP-LP-M4C-WOT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FSN-STP-LP-M4C-WOT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FSN-STP-LP-M4C-WOT |
Description | MODULAR JACK 8P8C STR STAR PEG S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.663" (16.84mm) |
Manufacturer Adam Tech | LED Color Yellow, Green - Yellow, Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,07613 € | 10.380,65 € |
| Unit Price without VAT: | 2,07613 € |
|---|---|
| Unit Price with VAT: | 2,47059 € |

