
MTJ-88AX1-FSN-STP-LH-M5-WOT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FSN-STP-LH-M5-WOT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FSN-STP-LH-M5-WOT |
Description | MODULAR JACK 8P8C STR STAR PEG S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.665" (16.90mm) |
Manufacturer Adam Tech | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1840419-2 | Bel Fuse Inc. | 3.035 | 5923-1840419-2-ND | 6,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,57843 € | 12.376,46 € |
| Unit Price without VAT: | 2,57843 € |
|---|---|
| Unit Price with VAT: | 3,06833 € |


