
MTJ-88AX1-FSN-LD-HT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FSN-LD-HT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FSN-LD-HT |
Description | MODULAR JACK 8P8C STR GOLD BK SH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 1,59679 € | 3.017,93 € |
| Unit Price without VAT: | 1,59679 € |
|---|---|
| Unit Price with VAT: | 1,90018 € |

