Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTJ-88AX1-FSE | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FSE-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FSE |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTJ-88GX1-FSB | Adam Tech | 0 | 2057-MTJ-88GX1-FSB-ND | 0,50952 € | Parametric Equivalent |
| A-MJH-8-EA-GRR-S50 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-GRR-S50-ND | 0,82061 € | Parametric Equivalent |
| A-MJH-8-EA-HTP-S6 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S6-ND | 1,44597 € | Parametric Equivalent |
| A-MJH-8-EA-HTP-S8 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S8-ND | 1,27897 € | Parametric Equivalent |
| A-MJH-8-EA-HTP-S9 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S9-ND | 1,43278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,43538 € | 2.194,32 € |
| Unit Price without VAT: | 0,43538 € |
|---|---|
| Unit Price with VAT: | 0,51810 € |




